| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-BN4 |
627-M50-320-BN4
| Heilind Number: | EDA627-M50-320-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs feature a robust 4-40 Threaded Standoff mount type, ensuring secure attachment to your devices. With a PC Tail termination method and gold contact plating, they guarantee reliable and efficient signal transmission. Constructed with a steel shell and nickel plating, these connectors are durable and corrosion-resistant, suitable for a wide range of applications. With 50 positions arranged in three rows, they offer ample connectivity options. Operating effortlessly in temperatures ranging from -55 to 125 °C, these connectors are designed to meet the demands of industrial environments. Upgrade your connectivity solutions with these premium D-Sub connectors.

