| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-BT1 |
627-M50-320-BT1
| Heilind Number: | EDA627-M50-320-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic applications. With 50 robust positions and a trio of rows, these connectors ensure reliable data transmission in even the most demanding environments. Featuring plug gender and through-hole mounting, they offer easy installation for efficient PCB assembly. The gold-plated contacts guarantee optimal signal conductivity, while the tough steel shell with tin plating ensures durability. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are built to perform under extreme conditions, making them a crucial component for your connectivity needs. Upgrade your setup with these high-quality D-Sub connectors and experience enhanced performance in your electronic systems.

