| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-BT2 |
627-M50-320-BT2
| Heilind Number: | EDA627-M50-320-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission with minimal interference. Featuring 50 positions across three rows, they offer ample connectivity options for complex systems. The 4-40 threaded insert mount and PC tail termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and military applications where durability and precision are paramount. Trust in our D-Sub Connectors to deliver seamless connectivity for your critical systems.

