| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-GN2 |
627-M50-320-GN2
| Heilind Number: | EDA627-M50-320-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, engineered for high-performance data transmission. Designed for efficiency and reliability, these connectors feature three rows and fifty positions, ensuring seamless integration in your projects. With a sturdy steel shell plated in nickel for durability, and gold-plated contacts for optimal signal conductivity, they guarantee long-lasting functionality even in harsh environments. The 4-40 Threaded Insert_1 mount type and PC Tail termination method offer straightforward installation, while their plug gender and 5A amperage support efficient power delivery. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for your industrial or commercial applications. Trust in their quality to streamline your connection needs.

