| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-GN3 |
627-M50-320-GN3
| Heilind Number: | EDA627-M50-320-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer reliable power and signal transmission with a 5A amperage rating. Featuring three rows of 50 positions each, they provide ample connectivity options. The 4-40 Threaded Boardspacer mount type ensures secure installation, while the PC Tail termination method simplifies assembly. With gold contact plating and nickel shell plating on a durable steel shell, these connectors are built to last in demanding environments. Operating smoothly in temperatures ranging from -55 to 125 °C, they are ideal for industrial and commercial use. Upgrade your connections with these premium D-Sub Connectors.

