| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-GT1 |
627-M50-320-GT1
| Heilind Number: | EDA627-M50-320-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These rugged plugs feature three rows of 50 gold-plated contacts, ensuring reliable data transmission in demanding environments. With a through-hole mount and PC tail termination, installation is secure and straightforward. The steel shell with tin plating guarantees durability, while the wide operating temperature range of -55 to 125 °C makes them suitable for a variety of industrial settings. Upgrade your connectivity solutions with these essential components.

