| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-GT2 |
627-M50-320-GT2
| Heilind Number: | EDA627-M50-320-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable Steel shell and gold-plated contacts, ensuring reliable data transmission. With a 50-position configuration and 3 rows, they provide ample connectivity for your applications. The PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze. Operating in a wide temperature range from -55 to 125°C, these connectors are perfect for various environments. Trust in our high-quality connectors for your connectivity needs.

