| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-GT4 |
627-M50-320-GT4
| Heilind Number: | EDA627-M50-320-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, essential components for secure and efficient plug connections in electronic systems. Designed for reliable performance, these connectors feature a total of 50 gold-plated contacts, ensuring optimal conductivity even in demanding environments. With a rugged steel shell and tin plating, they offer durability and protection against corrosion. Their 4-40 threaded standoff and PC tail termination method make installation a breeze, while the three-row design allows for efficient cable management. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your connectivity with our high-quality D-Sub Connectors.

