| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-LN2 |
627-M50-320-LN2
| Heilind Number: | EDA627-M50-320-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Perfect for high-performance applications, these connectors feature a durable steel shell with nickel plating for enhanced longevity. With a 50-position layout and three rows, they ensure seamless data transmission. The PC tail termination method and gold contact plating guarantee reliable conductivity, even in demanding environments. Designed for plug gender and 4-40 threaded insert mounting, these connectors offer versatility in installation. Operating efficiently in a wide temperature range of -55 to 125°C, they are ideal for industrial and rugged settings. Upgrade your electronic systems with these top-of-the-line connectors for superior performance.

