| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-LN3 |
627-M50-320-LN3
| Heilind Number: | EDA627-M50-320-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance Vertical Machined D-Sub Connectors. Designed for optimal signal transmission, these connectors feature a robust construction and gold-plated contacts for reliable conductivity. With three rows of 50 positions each, they offer ample connectivity options for your applications. The 4-40 threaded boardspacer mount type ensures secure attachment, while the PC tail termination method simplifies installation. Crafted from steel with nickel plating, these connectors are durable and resistant to corrosion, making them suitable for a wide range of environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

