| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-LN4 |
627-M50-320-LN4
| Heilind Number: | EDA627-M50-320-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer reliable and efficient transmission of signals. With a 5A amperage rating, they ensure robust power delivery. Featuring a plug gender and three rows for versatile connections, they are suitable for a wide range of devices. The 4-40 Threaded Standoff and Boardspacer mount type, along with PC Tail termination method, guarantee secure and stable installation. Gold contact plating and nickel shell plating provide excellent conductivity and durability. With 50 positions and a steel shell material, these connectors are built to handle demanding environments. Operating efficiently in a wide temperature range from -55 to 125 °C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

