| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-LN5 |
627-M50-320-LN5
| Heilind Number: | EDA627-M50-320-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. These premium-grade plugs are designed for high-performance applications, boasting a 5 A amperage rating and featuring three rows for efficient signal transmission. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is secure and hassle-free. The PC Tail termination method ensures reliable connections, while gold-plated contacts and nickel-plated shells guarantee optimal conductivity and durability. With 50 positions, this connector is perfect for complex setups. Crafted from steel, it can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity with our Vertical Machined D-Sub Connectors.

