| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-LT2 |
627-M50-320-LT2
| Heilind Number: | EDA627-M50-320-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature three rows for efficient signal transmission. With a rugged steel shell and gold-plated contacts, they ensure reliable conductivity in demanding environments. The 4-40 threaded insert mount type and PC tail termination method offer easy installation on printed circuit boards. With 50 positions and a maximum amperage of 5A, they provide ample connectivity for your designs. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for various industrial settings. Upgrade your connectivity solutions with these premium D-Sub connectors.

