| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-LT3 |
627-M50-320-LT3
| Heilind Number: | EDA627-M50-320-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer reliable power transmission with a 5A amperage. Featuring three rows for efficient organization, they ensure seamless data transfer. With a durable steel shell and gold-plated contacts, these connectors guarantee long-lasting functionality, even in harsh environments. The 4-40 threaded boardspacer mount type and PC tail termination method provide easy and secure installation. With 50 positions available, they accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for any industrial setup. Upgrade your system with our premium D-Sub Connectors today.

