| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-LT4 |
627-M50-320-LT4
| Heilind Number: | EDA627-M50-320-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer reliable transmission with a current rating of 5 A. Featuring three rows and 50 positions, they provide ample connectivity options. The 4-40 Threaded Standoff mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating guarantees optimal signal transfer, and the durable steel shell with tin plating offers long-lasting durability. With an operating temperature range of -55 to 125 °C, these connectors are suitable for a wide range of environments, making them an essential component for any electronic setup.

