| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-WN4 |
627-M50-320-WN4
| Heilind Number: | EDA627-M50-320-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a robust steel shell with nickel plating for durability. With 50 gold-plated contact positions and a PC tail termination method, they ensure reliable signal transmission. The 4-40 threaded standoff mount type offers secure attachment to your devices, while the 3-row configuration accommodates complex connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding environments. Upgrade your setup with our premium D-Sub Connectors.

