| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-WT1 |
627-M50-320-WT1
| Heilind Number: | EDA627-M50-320-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and three rows for efficient data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity. Mountable through a standard 0.120" hole, they offer easy installation with PC tail termination. With 50 positions and a 5A amperage rating, they are perfect for high-demand applications. Operating in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connections with these premium D-Sub connectors.

