| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-WT2 |
627-M50-320-WT2
| Heilind Number: | EDA627-M50-320-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs boast a robust construction and reliable functionality. With three rows and 50 positions, they provide ample connection points for your needs. Featuring a PC Tail termination method and gold contact plating, they ensure secure and efficient data transmission. The steel shell material and tin plating guarantee durability and longevity, even in harsh operating environments ranging from -55 to 125°C. Trust in the quality and precision of these connectors for seamless integration into your systems.

