| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-WT3 |
627-M50-320-WT3
| Heilind Number: | EDA627-M50-320-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 50-position layout in a 3-row configuration, ensuring seamless data transmission. The 4-40 Threaded Boardspacer mount type offers secure installation, while the PC Tail termination method guarantees reliable contact. With gold-plated contacts and a tin-plated shell, these connectors provide excellent conductivity and durability. Constructed with a steel shell, they can withstand harsh environments with an operating temperature range of -55 to 125 °C. Ideal for a wide range of applications, these connectors are a must-have for any project requiring high-quality D-Sub connectivity.

