| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-WT4 |
627-M50-320-WT4
| Heilind Number: | EDA627-M50-320-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature precision engineering and durable construction. With a plug gender and three rows for efficient connectivity, they ensure reliable signal transmission. The 4-40 Threaded Standoff mount type offers secure installation, while the PC Tail termination method simplifies assembly. Gold contact plating guarantees optimal conductivity, complemented by tin shell plating for enhanced durability. With 50 positions and a steel shell material, these connectors are built to handle demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of industrial and commercial use cases. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

