| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-WT5 |
627-M50-320-WT5
| Heilind Number: | EDA627-M50-320-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, delivering reliable performance in a compact design. These high-quality connectors feature a plug gender and three rows for efficient signal transmission. With a 5A amperage rating and gold contact plating, they ensure optimal conductivity. The 4-40 threaded boardspacer and boardlocks, along with PC tail termination method, guarantee secure and stable installation. With 50 positions and a durable steel shell, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, they are built to withstand demanding environments. Upgrade your connectivity solutions with these premium D-Sub Connectors.

