| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-WT6 |
627-M50-320-WT6
| Heilind Number: | EDA627-M50-320-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows of 50 positions each, ensuring seamless data transmission. With a 5A amperage rating, they're perfect for high-power applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure attachment to your PCB, while the PC Tail termination method guarantees reliable contact. Gold plating on the contacts ensures excellent conductivity, while the durable steel shell with tin plating withstands harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these high-quality components.

