| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-BN1 |
627-M50-322-BN1
| Heilind Number: | EDA627-M50-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for reliable performance in demanding applications. Featuring three rows of 50 gold-plated contacts, these plug connectors ensure secure and efficient data transmission. With a rugged steel shell and nickel plating, they offer durability and corrosion resistance, making them suitable for a wide range of environments. The through-hole mount design with solder cup termination method guarantees easy installation and robust connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and harsh conditions. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

