| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-BN2 |
627-M50-322-BN2
| Heilind Number: | EDA627-M50-322-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic devices. These high-performance connectors feature a plug configuration with three rows, perfect for transmitting data and power efficiently. With a durable steel shell and gold-plated contacts, they ensure reliable and secure connections in any application. The 4-40 Threaded Insert mount type and Solder Cup termination method offer easy installation and maintenance. With 50 positions, these connectors provide ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are ideal for industrial and commercial use. Elevate your connectivity solutions with these premium D-Sub connectors.

