| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-BT1 |
627-M50-322-BT1
| Heilind Number: | EDA627-M50-322-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy steel shell with gold-plated contacts for reliable transmission. With three rows and 50 positions, they offer ample connectivity options, while the through-hole mount and solder cup termination ensure secure installation. Operating in temperatures ranging from -55 to 125°C, they are suitable for a variety of environments. Upgrade your setup with these high-quality connectors, perfect for industrial and commercial applications.

