| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-BT2 |
627-M50-322-BT2
| Heilind Number: | EDA627-M50-322-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 50 positions and three rows, they provide ample connectivity options for your devices. The 4-40 threaded insert mount type and solder cup termination method offer secure and easy installation. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these premium D-Sub connectors.

