| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-GN2 |
627-M50-322-GN2
| Heilind Number: | EDA627-M50-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for unmatched performance in industrial applications. Featuring three rows and fifty positions, these connectors offer seamless integration for your electronic systems. The durable steel shell, plated with nickel for corrosion resistance, ensures long-lasting reliability even in harsh environments. With a 4-40 threaded insert mount type and solder cup termination method, installation is a breeze. Gold-plated contacts guarantee optimal signal transmission, while the plug gender allows for easy mating. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a vital component for your electronic setups. Upgrade to the best in D-Sub connectivity and experience seamless data transfer like never before.

