| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-GT1 |
627-M50-322-GT1
| Heilind Number: | EDA627-M50-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These robust connectors feature a Plug gender, with three rows and a total of 50 gold-plated positions for reliable signal transmission. Through Hole mounting (.120") and Solder Cup termination ensure secure and durable integration. With a steel shell and tin plating, they offer optimal durability in harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connections with these premium D-Sub Connectors.

