| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-LN1 |
627-M50-322-LN1
| Heilind Number: | EDA627-M50-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, crafted for high-performance applications. Designed for reliability, these connectors feature three rows with a total of 50 positions, perfect for transmitting data efficiently. With a rugged Steel shell and Nickel plating, they guarantee durability in demanding environments. The Gold-plated contacts ensure optimal signal transfer, while the Through Hole mount type and Solder Cup termination method offer easy and secure installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connection standards with this essential component.

