| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-LN2 |
627-M50-322-LN2
| Heilind Number: | EDA627-M50-322-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature three rows of 50 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, they offer robust protection against environmental factors. The solder cup termination method and 4-40 threaded insert mount type guarantee secure and efficient assembly. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial use. Upgrade your systems with the superior quality of our D-Sub Connectors.

