| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-LT1 |
627-M50-322-LT1
| Heilind Number: | EDA627-M50-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring a rugged Steel shell and Gold-plated contacts, these connectors ensure reliable data transfer in demanding environments. With a 3-row, 50-position configuration and Through Hole mount, they offer versatile installation options. Solder Cup termination guarantees secure connections, while the -55 to 125 °C operating temperature range ensures functionality in extreme conditions. Perfect for industrial and commercial use, these connectors are essential components for your electronic projects. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

