| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-LT2 |
627-M50-322-LT2
| Heilind Number: | EDA627-M50-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a high-performance solution for your connectivity needs. With a sleek plug design and three rows of 50 positions, these connectors are ideal for demanding applications. Featuring a durable steel shell with gold-plated contacts for reliable conductivity, they ensure secure and efficient connections. The solder cup termination method and 4-40 threaded insert mount type make installation a breeze. Operating in a wide temperature range from -55 to 125 °C, these connectors are built to withstand harsh environments. Upgrade your connectivity with our premium D-Sub connectors.

