| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-WN1 |
627-M50-322-WN1
| Heilind Number: | EDA627-M50-322-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for dependable performance, these connectors feature a plug gender and three rows for efficient signal transmission. With a through-hole mount type and solder cup termination method, installation is seamless. Each contact is plated with gold for optimal conductivity, while the nickel-plated steel shell provides durability. Offering 50 positions, these connectors can accommodate multiple connections. Operating in a wide temperature range of -55 to 125 °C, they are suitable for various environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

