| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-WN2 |
627-M50-322-WN2
| Heilind Number: | EDA627-M50-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously designed for seamless integration in electronic assemblies. These robust connectors, featuring three rows with a total of 50 positions, ensure reliable signal transmission in high-density applications. With a plug gender and 4-40 Threaded Insert mount type for secure attachment, they offer versatility in installation. The solder cup termination method guarantees a durable connection, while gold contact plating and nickel shell plating ensure optimal conductivity and corrosion resistance. Crafted from steel, the shell material provides durability in demanding environments. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Elevate your connectivity solutions with these high-performance D-Sub connectors.

