| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-WT1 |
627-M50-322-WT1
| Heilind Number: | EDA627-M50-322-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these high-quality plugs feature three rows of 50 positions for seamless data transmission. With a durable steel shell and gold contact plating, they ensure reliable conductivity in even the most demanding environments. Their through-hole mount and solder cup termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are perfect for a variety of industrial applications. Upgrade your setup with these essential components for seamless and efficient data transfer.

