| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-322-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-322-WT2 |
627-M50-322-WT2
| Heilind Number: | EDA627-M50-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-322-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these plugs feature three rows of 50 gold-plated contacts, ensuring reliable power and data transmission. With a durable steel shell and tin plating, they offer both strength and corrosion resistance. The 4-40 threaded insert mount type and solder cup termination method guarantee secure installation in any application. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and harsh environment use. Upgrade your setup today with this essential component for seamless connectivity.

