| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-BT2 |
627-M50-323-BT2
| Heilind Number: | EDA627-M50-323-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-BT2 Vertical Machined D-Sub Connector, a premium solution for high-performance connectivity. Designed for applications requiring reliable signal transmission, this connector features three rows of 50 gold-plated contacts, ensuring optimal conductivity. The rugged steel shell with tin plating guarantees durability in harsh environments, while the 4-40 threaded insert mount type offers secure attachment. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the quality and precision of our D-Sub Connector for seamless data transfer in your systems.

