| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-BT5 |
627-M50-323-BT5
| Heilind Number: | EDA627-M50-323-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-BT5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. Designed for reliable signal transmission, these connectors feature a rugged steel shell with gold-plated contacts, ensuring optimal conductivity and durability. With 50 positions and 3 rows, they offer ample connectivity options for your devices. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest environments. Trust in our Vertical Machined D-Sub Connectors for seamless and efficient data transmission in your projects.

