| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-GN3 |
627-M50-323-GN3
| Heilind Number: | EDA627-M50-323-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity in a variety of applications. These rugged connectors feature a robust steel shell with nickel plating for durability and longevity. With 50 gold-plated contact positions, they ensure reliable signal transmission, even in harsh environments. The 4-40 threaded boardspacer mount type allows for secure attachment, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Trust in their 5A amperage rating to deliver power with precision. Upgrade your connectivity solutions with our premium D-Sub Connectors.

