| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-GT1 |
627-M50-323-GT1
| Heilind Number: | EDA627-M50-323-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in a variety of industrial applications. These rugged connectors feature a 3-row design with 50 positions, ensuring ample connectivity options for your needs. With a durable steel shell and gold-plated contacts, they guarantee reliable signal transmission even in harsh environments. The through-hole mount type and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C ensures optimal performance in any conditions. Trust in our connectors for seamless and secure connections every time.

