| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-GT2 |
627-M50-323-GT2
| Heilind Number: | EDA627-M50-323-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-GT2 Vertical Machined D-Sub Connectors, designed for reliable and high-performance connectivity in a variety of industrial applications. These rugged connectors feature a plug gender with three rows of 4-40 Threaded Insert_1 mount type, ensuring secure attachment to PCBs. With a 50-position layout, they offer ample connectivity options for your needs. The gold-plated contacts guarantee low contact resistance and optimal signal transmission, while the tin-plated steel shell provides durability and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Trust in the quality and performance of our D-Sub Connectors for seamless data and power transmission in your systems.

