| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-GT3 |
627-M50-323-GT3
| Heilind Number: | EDA627-M50-323-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the pinnacle of precision engineering for your connectivity needs. With a sleek Plug design, these connectors boast three rows of 50 positions each, ensuring ample space for versatile connections. Featuring a durable Steel shell with Tin plating and Gold contact plating, they guarantee reliable performance even in harsh environments. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, these connectors are ready to power through any task with efficiency and durability. Upgrade your connectivity setup with the 627-M50-323-GT3 D-Sub Connectors.

