| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-GT4 |
627-M50-323-GT4
| Heilind Number: | EDA627-M50-323-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-GT4 Vertical Machined D-Sub Connectors, meticulously crafted for superior performance in industrial and electronic applications. Designed for optimal connectivity, these connectors feature a robust construction with a 4-40 Threaded Standoff mount type, ensuring secure attachment to circuit boards. With a PC Tail termination method and gold contact plating, they guarantee reliable signal transmission even in harsh environments. The 50-position layout accommodates multiple connections, while the steel shell material and tin plating offer durability and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for mission-critical systems. Upgrade to the 627-M50-323-GT4 for seamless and efficient data transfer in your projects.

