| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-GT6 |
627-M50-323-GT6
| Heilind Number: | EDA627-M50-323-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-GT6 Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in electronic systems. Designed with precision and durability in mind, these connectors feature a plug gender, perfect for seamlessly integrating into your setups. With three rows of 50 positions each, they offer ample connectivity options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type ensures secure attachment to your PCB. Utilizing PC Tail termination and boasting gold contact plating, these connectors guarantee optimal signal transmission. The steel shell construction with tin plating not only enhances longevity but also ensures robust performance in a wide operating temperature range from -55 to 125 °C. Trust in the exceptional quality of these D-Sub Connectors for your critical applications.

