| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-LN2 |
627-M50-323-LN2
| Heilind Number: | EDA627-M50-323-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-LN2 Vertical Machined D-Sub Connectors, the pinnacle of precision and performance in the realm of connectivity. Engineered for reliability and efficiency, these connectors boast a robust construction with a steel shell and gold-plated contacts, ensuring optimal signal transfer in even the most demanding environments. With three rows of 50 positions each, they offer ample connectivity options for your applications. The 4-40 Threaded Insert mount type and PC Tail termination method provide easy and secure installation, while the -55 to 125 °C operating temperature range guarantees operation in extreme conditions. Trust in the superior quality of our D-Sub Connectors for seamless connectivity solutions in your projects.

