| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-LN5 |
627-M50-323-LN5
| Heilind Number: | EDA627-M50-323-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. With a rugged steel shell and gold-plated contacts, these connectors offer unparalleled durability and signal integrity. Designed for optimal power transmission, they support a current rating of 5A, making them ideal for demanding environments. Featuring a 3-row configuration with 50 positions, they provide ample connectivity options for your projects. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. With a wide operating temperature range of -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in our D-Sub Connectors for reliable and efficient performance in all your connectivity needs.

