| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-LN6 |
627-M50-323-LN6
| Heilind Number: | EDA627-M50-323-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our 627-M50-323-LN6 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a 3-row configuration, accommodating up to 50 positions with precision and reliability. With a durable steel shell and gold-plated contacts, they ensure optimal signal integrity even in demanding environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure attachment to your PCB. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and aerospace settings. Upgrade your system with the industry standard in Plug connectors, delivering 5A of power with uncompromising quality.

