| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-LT1 |
627-M50-323-LT1
| Heilind Number: | EDA627-M50-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-LT1 Vertical Machined D-Sub Connectors, engineered for superior performance in data transmission applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable connectivity in even the harshest environments. Featuring 50 positions spread across 3 rows, they provide ample connectivity options for your electronic devices. The plug gender and through-hole mount type with PC tail termination make installation easy and secure. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in a wide range of industries. Upgrade your connectivity with our high-quality D-Sub connectors and experience uninterrupted data transfer like never before.

