| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-WT1 |
627-M50-323-WT1
| Heilind Number: | EDA627-M50-323-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, setting a new standard in high-performance connectivity. Designed for precision and reliability, these connectors feature a 3-row plug configuration, with Through Hole (.120") mounting and PC Tail termination for easy installation. Boasting Gold contact plating and Tin shell plating, they ensure optimal signal transmission and durability even in harsh environments. With 50 positions and a 5A amperage rating, they are ideal for industrial and commercial applications. The steel shell construction guarantees robustness, while the wide operating temperature range of -55 to 125 °C makes them suitable for use in a variety of conditions. Trust in our Vertical Machined D-Sub Connectors for seamless and efficient connectivity solutions.

