| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-WT3 |
627-M50-323-WT3
| Heilind Number: | EDA627-M50-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in demanding industrial environments. Designed to meet the stringent requirements of modern electronic systems, these connectors offer reliable power and signal transmission with a maximum amperage of 5A. Featuring a rugged steel shell with tin plating, they ensure durability and longevity even in harsh operating conditions. With 50 gold-plated contacts in a 3-row configuration, they provide efficient data transfer and are ideal for high-density applications. The 4-40 threaded boardspacer mount type and PC tail termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for mission-critical systems. Upgrade your connectivity with the 627-M50-323-WT3 and experience unparalleled performance and reliability.

